| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-36152-1 |
| Series: | PIDG |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-36152-1 |
8-36152-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R series terminals, designed for optimal performance in various applications. Featuring a closed barrel and straight orientation, these insulated terminals ensure secure and reliable crimps for wires ranging from 22 to 16 AWG. With a voltage rating of 300V and operating temperature range of up to 105°C, they meet stringent industry standards for quality and safety. Perfect for military and commercial use, these terminals accommodate stud sizes #6 and M3.5, offering versatility in installation. RoHS compliant, they guarantee environmental responsibility. Upgrade your connectivity solutions with our Rings & Spades terminals, where precision meets durability.


