AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF62W-9S-2.2C
Series:DF62W
Overall Height:11.95
Overall Length:9.7
SKU: HIRDF62W-9S-2.2C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2026PCN2025-07 - Product specification change and part number change.
A: The lance shape has been modified to improve lance strength.
B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal.
C: A cutout shape has been added to improve moldability.
D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation.
Please note that there is no change in color tone.
These changes will not affect the performances of the product.
LTB of previous product 8/31/26
LTS 1/31/28
acknowledgement date 1/31/26
Download
06/30/2022HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN.
Seal manufacturing place addition China is added to current seal manufacturing place (Japan).
Download
06/30/2022PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark

date of Acknowledgement:6/30/22
scheduled delivery date of mass production products: 7/1/22
Download