| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205980-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Screw Retainer |
| Screw Length: | .22 in, 5.59 mm |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Carbon Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Part Aliases: | 1185341,2-30351-0010 5205980-1 |
| SKU: | AMP5205980-1 |
5205980-1
Specifications
Detailed Description
Enhance the security of your D-Sub and D-Ribbon connectors with our Screw Retainer Kit. This essential accessory ensures a secure fit for your components, with a screw length of .22 inches (.59 mm) perfect for fastening. Made of durable carbon steel with a yellow chromate finish and zinc plating, it guarantees long-lasting performance. With a 4-40 screw hole thread size, it's compatible with a range of connectors. Packaged in a convenient bag, this RoHS-compliant kit is essential for maintaining the integrity of your connections. Upgrade your setup with this reliable accessory from our AMPLIMITE Kit series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/01/2020 | P-20-019478 - Manufacturing Location Change. TE is dual sourcing the manufacturing location of the products listed below. Currently the listed products are being produced in the TE Hermosillo, MX. Facility. In the future, parts will be sourced from TE Hermosillo, MX and/or TE Norwood, Mass. USA. Lead times for orders on these part numbers will not be negatively impacted due to this chang | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


