| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-103323-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5419 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-103323-0 |
| SKU: | AMP9-103323-0 |
9-103323-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless integration in your electronic assemblies. Featuring a right-angle body orientation and through-hole solder termination, these headers ensure secure and efficient PCB mounting. With 40 contacts in a single row and a 2.54mm pitch, they offer high-density connectivity for your applications. The black thermoplastic housing, UL 94V-0 flammability rating, and industrial-grade construction guarantee durability and safety. Tin-plated copper alloy contacts with nickel underplating provide reliable conductivity, while the square contact shape and fully loaded load condition ensure optimal performance. RoHS compliant and lead-free solder capable, these headers are environmentally friendly and suitable for a wide range of electronic systems. Upgrade your PCB designs with our AMPMODU Headers for reliable and high-quality connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-87175-2 | ![]() | |
| TE Connectivity 87175-3 | ![]() |


