| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87175-2 |
| Series: | AMP MR |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 4.44 |
| Overall Length: | 1.02 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .175 in, 4.44 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5913 |
| Contact Layout: | Inline |
| Connector Length: | 1.02 in, 25.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-87175-2 |
| SKU: | AMP2-87175-2 |
2-87175-2
Specifications
Detailed Description
Enhance your industrial connectivity with our AMP MR series receptacle housing, meticulously crafted for optimal performance. Meeting CSA LR7189 and UL E28476 standards, this housing boasts a durable construction of black polyester with glass fiber reinforcement, ensuring reliability in demanding environments. Featuring ten contacts arranged in a single row, each terminated with precision through crimping, it guarantees secure and efficient electrical connections. The phosphor bronze socket contacts, rated for 250 VAC, offer exceptional conductivity with minimal resistance. With an operating temperature range of -65 to 105 °C and a UL 94V-0 flammability rating, this connector is designed for safety and longevity. Whether in wire-to-board or wire-to-wire applications, its versatile inline layout and 2.54 mm pitch make it suitable for various setups. Trust in its quality, as it complies with RoHS regulations for environmental sustainability. Elevate your connectivity solutions with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2024 | PCN-24-213357-C - Documentation Update. Please be aware the listed documents have been updated to show changes not listed in previous change notification PCN-22-137681 | Download | |||


