| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0160 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200160 |
| SKU: | MOL90120-0160 |
90120-0160
| Heilind Number: | MOL90120-0160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0160 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 40 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this 40-contact C-Grid III connector. Designed for through-hole termination with a straight body orientation, it offers a secure and reliable connection. Featuring a black polyester housing, it's suitable for a wide range of applications and meets RoHS compliance standards. With a 2.54mm pitch and 3A amperage, this connector ensures efficient power and signal transmission. Its tin-plated brass contacts, operating temperature range of -55 to 125°C, and 350V AC/DC voltage rating make it durable and versatile. Perfect for vertical orientation on PCBs with 1.6mm thickness, this connector is ideal for high-performance electronics. Its breakaway design allows for easy installation, while its wave solder process capability and lead-free compatibility ensure hassle-free assembly. Trust in the quality and performance of this PCB pin header for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-65-2038 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 22-05-7038 | KK 254 Wire-to-Board Header, Right Angle, with Friction Lock, 3 Circuits | ![]() |
| Molex 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||


