| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 976-037-010R031 |
| SKU: | TEX976-037-010R031 |
976-037-010R031
| Heilind Number: | TEX976-037-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 976-037-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Top Entry Backshell, 37 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| NorComp 7000063101 | 7000063101 DE610058096 SRC/8237/8337/DSUB | ![]() |
| NorComp 8237-6000 | 7100088155 UU004887319 8237-6000 DELTA PIN (ROHS COMP | ![]() |


