| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 499252-3 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Thermoplastic |
| Package Quantity: | 500 |
| GPL: | 318 |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 1.49 in, 37.85 mm |
| Height: | 14.76 mm, .581 in |
| Width: | .24 in, 6.1 mm |
| Standards Met: | UL CSA |
| Part Aliases: | 1108432 499252-3 |
| SKU: | AMP499252-3 |
499252-3
Specifications
Detailed Description
Enhance your connectivity solutions with these sleek black Strain Relief accessories. Crafted from durable thermoplastic with gold contact plating, they ensure optimal performance and longevity. Meeting stringent UL and CSA standards, they guarantee reliability for your applications. Each package contains 500 pieces, neatly organized in a box and carton for convenience. With a compact size of 1.49 inches in length, 0.581 inches in height, and 0.24 inches in width, they are perfect for various electronic setups. These accessories, classified under ECCN EAR99, are not only efficient but also environmentally friendly, complying with RoHS regulations. Elevate your projects with these essential components, ideal for data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 322316 | TERMINAL,PI FLAG R 12-10 14 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |


