| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 593002B03400G |
| SKU: | AAV593002B03400G |
593002B03400G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |
| Boyd 1721538-7 | OJ-SS-124HM2,000 | ![]() |
| Boyd 3-644759-3 | 03P MTA156 HDR ASSY STR LF | ![]() |
| Boyd 350424-1 | 04P CMNL HDR ASSY PC NATL | ![]() |
| Boyd 5556416-1 | MJ,TE,8P | ![]() |
| Boyd 98414-G06-10ULF | MINITEK SHROUDED HDR TMT | ![]() |
| Boyd 38720-6306 | 9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 6 Circuits | ![]() |
| Boyd 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Boyd 42878-6218 | Modular Jack, Vertical, Low Profile, 6/6 | ![]() |
| Boyd 43045-0213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43045-1014 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |


