| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5556416-1 |
| Color: | Black |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 152 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650-1277-01 |
| SKU: | AMP5556416-1 |
5556416-1
Specifications
Detailed Description
Enhance your connectivity with this versatile MJ,TE,8P Ethernet jack. Designed for Cat 3 LAN applications, it features a durable PBT Polyester housing in sleek black, meeting UL 94V-0 standards for safety. With a vertical mount orientation and through-hole solder termination, installation is a breeze. The eight gold-plated phosphor bronze contacts ensure reliable signal transmission, while the compact 1.02mm pitch saves space on your board. Operating in a wide temperature range from -40 to 85°C, this jack is suitable for various environments. Ideal for single-port setups, it offers seamless integration into your network infrastructure. Trust in its quality and performance for your data and device connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-640457-0 | 10P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 2-1419130-4 | TSC-112L3H,000 | ![]() |
| TE Connectivity 3-644456-3 | 03P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 390088-2 | BLACK HSG WITH 15AU CONTACT | ![]() |
| TE Connectivity 4-643813-0 | 10P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5-1437657-7 | 8PCV-02-006=#8 TRIBARRIER TERM | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 747840-6 | 09 MSFL PLUG RA 318 (SL,FM,BL) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


