Attribute | Value |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 19628061540 |
SKU: | HRT19628061540 |
19628061540
Specifications
Detailed Description
Han® EMC hoods/housings with high shielding efficiency. Field of application: For sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences Distinguishing feature: - Electrically conductive surface, internal seal - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - EMC cable clamp in order to connect the cable shielding to the hood without interruption of the shielding - IP65
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09112006231 | 70A Female Crimp Contact, 10mm² - High Mating Cycle Version | ![]() |
![]() | HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
![]() | HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
![]() | HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
![]() | HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
![]() | HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
![]() | HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
![]() | HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
![]() | HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
![]() | HARTING 09330006118 | Crimp contact, male, 1 MM2 | ![]() |
![]() | HARTING 09330006119 | Crimp contact, male, 4 MM2 | ![]() |
![]() | HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
![]() | HARTING 19620031640 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
![]() | HARTING 19628240528 | Hoods, 24 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
![]() | HARTING 21038411505 | Circular connectors, M12, Cable connector, Straight; Male; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |
![]() | HARTING 21038412505 | Circular connectors, M12, Cable connector, Straight; Female; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |
![]() | HARTING 21038811406 | M12 D-CODE 4PIN MALE SHIELDED, | ![]() |