| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23G26SF1 |
| SKU: | JAEMX23G26SF1 |
MX23G26SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| JAE Electronics 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| JAE Electronics 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| JAE Electronics 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| JAE Electronics 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| JAE Electronics ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| JAE Electronics 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JAE Electronics 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| JAE Electronics PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| JAE Electronics T30LL0M4 | Cable Tie, 11" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |


