| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828904-1 |
| Color: | Blue |
| Series: | Timer Connector System |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP828904-1 |
828904-1
Specifications
Detailed Description
Enhance the integrity of your automotive electrical connections with our Single Wire Seal for J.P.T. connectors. Designed for secure sealing in Timer Connector Systems, this blue silicone seal offers reliable protection against moisture and contaminants, ensuring optimal performance. With a cavity diameter of 0.205 inches, it's compatible with a range of connector sizes. RoHS compliant and suitable for various automotive applications, this Single Wire Seal is a must-have component for maintaining the functionality and longevity of your vehicle's electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 9-1394050-1 | COVER F.21P REC-HSG | ![]() |
| TE Connectivity 927772-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58606-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 109853-1 | ![]() | |
| TE Connectivity 1443997-1 | ![]() | |
| TE Connectivity 1443997-2 | ![]() | |
| TE Connectivity 1587335-1 | ![]() | |
| TE Connectivity 1534238-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2025 | P-24-027306 - Tool Transfer.This project is for a tool transfer for the SINGLE WIRE SEAL product from the current TE external supplier to TE Greensboro. - No change to form/fit/function. | Download | |||
| 02/25/2024 | P-23-025343 - Extend Manufacturing Location. TE Propose to Extend Manufacturing Location to San Salvo, Italy in order to have manufacturing flexibility, enhance quality and improve delivery performance. | Download | |||
| 11/18/2023 | P-23-025369 - Document clarification.This is a document clarification for cancellation of PCN# P-23-024116 - "Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point." | Download | |||
| 10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 07/03/2023 | P-23-024116 - Additional Source Manufacturing. Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point. | Download | |||
| 05/01/2023 | P-23-024336 - Supplier base extension. The supplier base extension is needed to protect our customers and TE Connectivity from material shortages risks and ensure deliveries. TE Connectivity continue using LSR material for the single wire seals. All used materials have been tested according to the relevant specifications and the product specific requirements are fulfilled. | Download | |||
| 10/21/2022 | P-22-022205 - Tool replacement. we hereby inform you about a tool replacement of a mold tool for TE part "SINGLE WIRE SEAL FOR J.P.T.CONNECTOR". Tool build at the supplier and serial production at TE San Salvo. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 05/10/2018 | P-17-014819 - tool duplication of a molding tool for the TE part number 828904-1,828904-2. | Download | |||
| 02/12/2018 | P-17-015183 - Manufacturing Location Change. TE Brazil change import source from EMEA to North America. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 04/01/2016 | P-16-012701 - UPDATE TO PCN# P-16-012575 & P-16-012523. Due to the localization of new capacity mold to support customer demands in North and South America, we hereby inform you of a change of Distribution Center to ship the below listed TE Connectivity Part Numbers. This will take effect immediately. Your TE Customer Care Representative will contact you to review any special arrangements required and to make any appropriate adjustments to your DUNS/Vendor Codes/Supplier Codes for the new Distribution Center. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 10/28/2015 | P-15-011946 - Product improvement. Current demand in EMEA has San Salvo out of capacity and with new launch product needing a production location, this additional global capacity is needed in order to retain this revenue within TE. | Download | |||
| 07/31/2015 | P-14-010680 - Product improvement. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


