Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-102536-0 |
Color: | Black |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .100 in, 2.54 mm |
Material: | Thermoplastic |
Row Spacing: | .100 in, 2.54 mm |
Number of Positions: | 24 |
GPL: | 283 |
Profile: | Low |
GPL Description: | Industrial |
Product Code: | 5435 |
ECCN: | EAR99 |
Connector Cover Side: | Back |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102536-0 |
SKU: | AMP1-102536-0 |
1-102536-0
Specifications
Detailed Description
Enhance the durability and safety of your PCB connectors with our two-row black cover accessory. Designed for optimal performance, this thermoplastic cover meets UL 94V-0 flammability standards, ensuring reliable protection. Featuring a low-profile industrial design, it seamlessly integrates with your setup. With twenty-four positions and a 2.54mm pitch, it offers secure connectivity for your board-to-board and backplane connectors. RoHS compliant and ECCN EAR99 certified, this accessory guarantees both environmental responsibility and international trade compliance. Upgrade your system with this essential connector hardware for seamless functionality.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-102394-0 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download |