| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102681-2 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Latching |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 34 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102681-2 |
| SKU: | AMP1-102681-2 |
1-102681-2
Specifications
Detailed Description
Enhance the safety and functionality of your electronic setup with this latching cover. Crafted from UL 94V-0 compliant thermoplastic, it ensures secure protection for your connectors. With two rows and a pitch of 2.54mm (.100 in), this cover accommodates up to 34 positions, offering versatility for your PCB connectors. Its low profile design and industrial-grade construction make it ideal for rugged environments. RoHS compliant and featuring a front-facing connector cover side, it meets all necessary standards for reliability. Upgrade your connector hardware with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102394-5 | ![]() |


