Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-103673-5 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6258 |
Connector Length: | 1.7 in, 43.18 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103673-5 |
SKU: | AMP1-103673-5 |
1-103673-5
Heilind Number: | AMP1-103673-5 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-103673-5 |
Datasheet: | Material Declaration |
ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU MTE series PCB Pin Header, a high-quality connector designed for signal applications. With 16 contacts and a pitch of 2.54mm (.1 in), this right-angle mount header is ideal for printed circuit board installations. Constructed with a thermoplastic housing and brass contacts, it offers reliable performance in industrial environments. Featuring gold plating on the contact mating area and a tin-lead finish on the PCB contact terminals, it ensures excellent conductivity. With UL 94V-0 flammability rating and operating temperature range of -65 to 105°C, it meets stringent safety standards. The connector, packaged in tubes of 12, also includes insulation displacement crimp, through hole-solder, and IDC termination methods for versatile assembly options. Trust in its 600V dielectric withstanding voltage and 5000MΩ insulation resistance for dependable connectivity. Compliant with RoHS regulations, it's a sustainable choice for your PCB connection needs.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-103640-5 | ![]() | |
![]() | TE Connectivity 1-103644-5 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/31/2017 | E-16-014613 - Product Improvement. TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download |