1-103688-3

14 MTE RCPT HSG SR PLAIN .100

The AMPMODU MTE series Housing Connector, a reliable solution for your electronic connections. With a 3 A amperage rating and 600 V AC voltage capability, this receptacle is designed for high-performance applications. Made of flame retardant thermoplastic with UL 94V-0 flammability standard, it ensures safety and durability. Featuring 14 positions and contact layout for inline arrangement, it offers efficient connectivity. The termination methods include crimp and Insulation Displacement Crimp (IDC), suitable for wire and cable connections. With a pitch of 2.54 mm (.1 in) and contact material of Phosphor Bronze, it guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 105 °C, it's ideal for industrial use. RoHS compliant and packaged for convenience, this black housing connector is a must-have for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103688-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Flame Retardant Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.098 in, .25 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5464
Contact Layout:Inline
Connector Length:1.398 in, 3.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Mating Retention:Without
Mating Connector Lock:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-103688-3
SKU: AMP1-103688-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: