| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104479-9 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 104479-9 |
| SKU: | AMP104479-9 |
104479-9
| Heilind Number: | AMP104479-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104479-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our Short Point Cont 15 DPLX STMPD LF female connector from the AMPMODU IV/V series. Designed for reliability, it meets CSA LR7189 and UL E28476 standards, ensuring safe operation. With a 3A amperage and 300V AC voltage rating, it's suitable for various applications. Featuring a crimp termination method and copper alloy C7025 contact material, it offers secure and efficient wire connections. The gold-plated contact mating area guarantees optimal conductivity, while its industrial-grade construction withstands harsh environments with an operating temperature range of -65 to 105 °C. Perfect for 20-24 AWG wire sizes, this connector, in a package of 15000, is RoHS compliant, making it an eco-friendly choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104479-9 | Cut Strip - SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 174046-2 | 040 MULTILOCK PLUG 16P | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5414363-3 | PLUG,CABLE,RTANG,SMB, PB FREE | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2021 | P-21-020798 - Manufacturing location change. For any orders for a sold to customer location that is in the Asia-Pacific Region or the European Region for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. This change only affects orders for a sold to customer location that is in the Asia-Pacific Region or the European Region.. | Download | |||
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||
| 03/31/2018 | P-17-015199 - Manufacturing location change. For any orders for an end customer location that is in North America, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. This change only affects orders for an end customer location that is in North America. | Download | |||
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


