Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-104257-9 |
Series: | AMPMODU MTE |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Overall Height: | 5.08 |
Overall Length: | 1.998 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Lock Type: | Latch |
Number of Positions: | 20 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
Mating Retention Type: | Latch |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Inline |
Connector Length: | 1.998 in, 50.75 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | With |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104257-9 |
SKU: | AMP1-104257-9 |
1-104257-9
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with the AMPMODU MTE Housing for optimal performance. This single-row receptacle connector, featuring 20 gold-plated socket contacts, ensures reliable signal transmission. Constructed with high-quality black thermoplastic, it offers durability and meets UL 94V-0 flammability standards. The IDC and crimp termination methods provide secure wire attachment. With a pitch of 2.54mm (.1 in) and a compact design, it facilitates efficient PCB integration. Operating at a wide temperature range of -65 to 105°C, it's suitable for industrial applications. The latch lock type and mating alignment guarantee a secure connection, while the 600V AC dielectric withstand voltage ensures safety. RoHS compliant, this connector is a dependable solution for your PCB connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-104257-7 | 18 MTE RCPT HSG SR LATCH .100 | ![]() |
![]() | TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
![]() | TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
![]() | TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
![]() | TE Connectivity 1658670-3 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
![]() | TE Connectivity 1658670-3 | Cut Strip - PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
![]() | TE Connectivity 1757819-2 | AMPLIMITE,ASY,PLUG,STD,109,ZN,2 | ![]() |
![]() | TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
![]() | TE Connectivity 3-640428-5 | 05P MTA156 CONN ASSY 22AWG RED | ![]() |
![]() | TE Connectivity 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
![]() | TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
![]() | TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
![]() | TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
![]() | TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
![]() | TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
![]() | TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |