| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640428-5 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 5 |
| Wire Size: | 22 AWG, .325 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640428-5 |
| SKU: | AMP3-640428-5 |
3-640428-5
Specifications
Detailed Description
Experience reliable power connectivity with our MTA 156 series connector assembly, designed for seamless integration in a variety of applications. This UL and CSA certified connector features a durable nylon housing in a vibrant red color, ensuring both safety and visual appeal. With a cable mount and insulation displacement crimp termination method, installation is a breeze. Its contact socket design, suitable for 22 AWG stranded wire, guarantees efficient power transmission up to 600V AC and 7A. The inclusion of strain relief and locking features provides added security. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding environments. RoHS compliant and boasting LR7189 certification, it meets stringent quality standards. Whether used in appliances, printed circuit boards, or wire-to-board systems, this connector is a versatile solution for your power connectivity needs. With a package quantity of 250, it's perfect for both small-scale and large-scale projects. Trust in the performance and durability of this connector to keep your power systems running smoothly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640428-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-641237-4 | 04P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-644662-3 | 03P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320665 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 4-640428-5 | 15P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640383-5 | 05P MTA156 HDR ASSY STR SQ SN | ![]() |
| TE Connectivity 640550-4 | 04P MTA100 COVER | ![]() |
| TE Connectivity 640551-3 | 03P MTA156 COVER | ![]() |
| TE Connectivity 640551-4 | 04P MTA156 COVER | ![]() |
| TE Connectivity 640551-5 | 05P MTA156 COVER | ![]() |
| TE Connectivity 794616-8 | 8 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Wire & Cable, Power & Signal, Micro MATE-N-LOK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640428-5 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640428-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640428-5 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640428-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640389-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


