Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1123722-6 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1200 |
Contact Amperage: | 8 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 10.5 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Contact Layout: | Inline |
Connector Length: | 23.7 mm, .933 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1500 V AC |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123722-6 |
SKU: | AMP1-1123722-6 |
1-1123722-6
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mount installation in various applications. With a single row configuration and six socket contacts, it offers reliable power and signal connectivity. The nylon 6/6 housing in a natural color ensures durability, meeting UL 94V-0 flammability standards for safety. Featuring a 3.96mm pitch, it is suitable for wire-to-board connections with a crimp termination method. This connector can handle up to 8A of current at 250V AC/DC, making it ideal for appliances and other electronic devices. Operating in a wide temperature range from -25°C to 105°C (-13°F to 221°F), it guarantees performance in diverse environments. The housing's compact size, with dimensions of 23.7mm length, 13.3mm width, and 10.5mm height, allows for space-efficient installations. Each package contains 1200 units, facilitating bulk deployments. With its latch and locking latch mating retention type, it ensures secure connections. RoHS compliant and featuring a 1500V AC dielectric withstanding voltage, this connector prioritizes both environmental and operational safety. Trusted for its quality and performance, it is a crucial component in power and signal circuit applications.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
![]() | TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
![]() | TE Connectivity 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
![]() | TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
![]() | TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
![]() | TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
![]() | TE Connectivity 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
![]() | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
![]() | TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1318300-6 | ![]() | |
![]() | TE Connectivity 2110989-1 | ![]() |