| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318912-1 |
| Series: | Economy Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Contact Length: | .118 in, 3 mm |
| Contact Width: | 10.59 mm, .417 in |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 8 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
| Contact Design: | Single Beam in Box |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Height: | .149 in, 3.8 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 1318912-1 |
| SKU: | AMP1318912-1 |
1318912-1
Specifications
Detailed Description
Enhance power connectivity with our EP CONN LP REC, perfect for a range of applications. This economy power accessory features a cable mount for convenient free-hanging installation, with a crimp termination method for secure attachment. Crafted from durable phosphor bronze, it ensures reliable performance with a voltage rating of 250V AC and DC. The socket contact type, along with a contact amperage of 8A, allows for efficient power transfer. With a package quantity of 1000, this contact is ideal for bulk use in various power circuit applications. Compliance with RoHS standards guarantees environmental responsibility. Suitable for wire to board connector systems, it accommodates 18-22 AWG wire sizes, making it versatile and essential for power distribution setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
| TE Connectivity 1-1123722-6 | 3.96 EP PLUG HSG 6P(NATURAL) | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-320634-1 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 32859 | TERMINAL,BUDG R 26-22 8 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |


