GCB60DHFT

Heilind Number:AMP1-282825-0
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHFT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 10P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHFT
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:10
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-282825-0
SKU:AMP1-282825-0

Detailed Description

Introducing the TERMI-BLOK HEADER,ASSY90 10P.5, a versatile solution for your power and signal connectivity needs. This 10-position header assembly features a right-angle design for efficient board mounting, with a pitch of 5.08mm (.2 in) ensuring secure connections. Constructed with durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. With a maximum amperage of 15A and a voltage rating of 300V AC, it's suitable for various applications. Tin-plated contacts and CuMg contact material guarantee optimal conductivity, while the through-hole mount style and 180° mating angle facilitate easy installation. RoHS compliant and capable of lead-free solder processes, it aligns with environmental standards. Whether for power distribution or signal transmission, this header is a dependable choice for your projects. Packaged in a box of 100, it's convenient for bulk installations. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in diverse environments. Explore the possibilities with this high-quality TERMI-BLOK header assembly.