Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-328281-1 |
Series: | PIDG |
Connector Type: | Spade Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP1-328281-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | .981 g |
Wire Insulation Diameter (Max): | 4.318 mm / .17 in |
Wire Insulation Diameter: | 2.921 - 4.318 mm / .115 - .17 in |
Overall Length: | 21.49 mm / .846 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | SPADE-020 |
Support Style: | Insulation Support |
1-328281-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spade Tongue TERMINAL. Designed for efficiency and reliability, this connector accommodates 14-16 AWG wires, ensuring secure transmission up to 300V. Its #6 stud size and M3.5 compatibility offer versatile installation options, while the closed barrel design guarantees optimal performance. With a straight terminal angle and offset orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from 105°C to 221°F, this insulated terminal is a must-have for any project. Compliant with RoHS regulations, it not only meets industry standards but also prioritizes environmental responsibility. Upgrade to our high-quality terminal for seamless connectivity in your endeavors.
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 47387 | ![]() | |
![]() | TE Connectivity 58423-1 | ![]() | |
![]() | TE Connectivity 58433-3 | ![]() | |
![]() | TE Connectivity 59824-1 | ![]() |