1-35787-0

Heilind Number:AMP1-35787-0
Manufacturer:TE Connectivity
Manufacturer Number:1-35787-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

N PIDG RING 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-35787-0
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-35787-0
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.427 g
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:26.19 mm / 1.03 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Detailed Description

Enhance your electrical connections with this N PIDG Ring Tongue terminal, designed for efficiency and reliability. Suited for 10-12 AWG wire sizes, it ensures secure crimping with its #8 stud size compatibility. The closed barrel and offset orientation provide added stability, while its insulation guarantees safety. Operating seamlessly in temperatures ranging from 105°C to 221°F and rated for 300V, this terminal is a versatile solution for various applications. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Perfect for professionals in need of durable and high-quality components, this terminal is part of our Rings & Spades product line, offering a comprehensive range of connectors for your convenience.