| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-2 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 12 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-42933-9061 1-643075-2 |
| SKU: | AMP1-643075-2 |
1-643075-2
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Designed for a perfect fit, these white covers provide essential protection and support for your 12-position connections. Made from UL 94V-2 compliant nylon, they ensure reliable performance even in demanding environments. With a standard profile and easy closed-end IDC installation, they are ideal for various appliances. Operating flawlessly within a wide temperature range, from -40 to 85°C (-40 to 185°F), these covers guarantee long-term functionality. Trust in our high-quality connector accessory for secure and efficient PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 3-643814-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 4-643813-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| TE Connectivity 5747959-1 | KIT,RCPT,50P,HDP-20,SHLD ENCLSRE | ![]() |
| TE Connectivity 640713-2 | 02P UMNL STR/RELIEVE | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-8 | 08P MTA100 MOLDED COVER | ![]() |


