| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640509-0 |
| Series: | AMP CAP |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .29 in, 7.37 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 4 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 1.06 in, 26.92 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 12.95 mm, .675 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640509-0 |
| SKU: | AMP1-640509-0 |
1-640509-0
Specifications
Detailed Description
Introducing the AMP CAP series housing, a reliable solution for power and signal applications. With CSA and UL standards met, this housing ensures safety and quality. Constructed from durable PA 6/6 material in sleek black, it features two rows and four positions, accommodating 18-26 AWG wire sizes. The crimp termination method and positive lock mating retention provide secure connections, while the 4.2mm pitch and .165-inch row spacing offer easy assembly. Operating in a wide temperature range from -55 to 85°C, this industrial-grade housing is suitable for various environments. With a package quantity of 1500, it is ideal for large-scale projects. RoHS compliant and featuring UL 94V-0 flammability standard, this housing guarantees environmental responsibility and safety. Partnered with LR7189 CSA agency certification, it meets industry standards for performance and reliability. Whether for power or signal transmission, the AMP CAP series housing is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |


