| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770170-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.35 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 17.83 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 13.49 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Max Insulation Diameter: | .126 in, 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770170-0 |
| SKU: | AMP1-770170-0 |
1-770170-0
Specifications
Detailed Description
Enhance your power connections with the Mini-Universal MATE-N-LOK series, featuring a CSA and UL certified single-row connector for reliable performance. Constructed with durable nylon housing in a sleek white finish, this board mount connector offers easy through-hole solder termination. With a 4.14 mm pitch and 600V AC/DC voltage rating, it's ideal for power applications. The inline layout with 3 positions, each accommodating 9.5A, ensures efficient power transfer. Boasting a compact design with vertical mount orientation and boardlock PCB retention, it guarantees secure installation. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Designed for appliances, it meets UL 94V-0 flammability standards. Each package contains 200 connectors, making it perfect for bulk projects. RoHS compliant, it also offers peace of mind for environmentally conscious applications. Elevate your power connectivity with this versatile and high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761608-1 | IDC LOW PRO HDR 34P VERT SHT L | ![]() |
| TE Connectivity 1-51864-1 | TERMINAL,PIDG R IR 14 8 | ![]() |
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770182-0 | 09P MINI-UMNL ASSY V0 SNNI | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 1761608-5 | IDC LOW PRO HDR 14P VERT SHT L | ![]() |
| TE Connectivity 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| TE Connectivity 5-104363-1 | 02 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 641964-1 | 02P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 8-188275-2 | MICRO-MATCH SMD FTE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2023 | PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. | Download | |||
| 06/01/2017 | P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA. | Download | |||
| 06/01/2017 | P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same. | Download | |||
| 08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download | |||


