| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641964-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .124 in, 3.12 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 405483793 641964-1 |
| SKU: | AMP641964-1 |
641964-1
Specifications
Detailed Description
Enhance power connectivity with our Universal MATE-N-LOK connector, designed for reliable performance in a variety of applications. Featuring UL and CSA standards compliance, this connector ensures safety and quality. Its durable nylon housing, in a sleek white color, houses 2 pin contacts with a pitch of 6.35 mm for efficient power transmission. With a voltage rating of 600 V AC and contact amperage of 12 A, it's ideal for power circuit applications. The termination method, through-hole soldering, guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), it offers versatility in usage. This connector, in a pack of 100, is perfect for appliances and other power-related systems. With features like positive lock mating retention and polarization alignment, it ensures a secure and accurate connection every time. Trust in its quality with VDE and RoHS compliance, making it a reliable choice for your power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-3 | ADF04S04=DIP SWT,FLUSH,SMT-GW | ![]() |
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 2-406549-1 | IMJ,1X1,PNL GRD,LED(G/Y), SN | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 3-794618-2 | 02P MICRO MNL ASSY R/A HDR LF | ![]() |
| TE Connectivity 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 640251-2 | 02P SL156 HSG W/O RAMP NATL | ![]() |
| TE Connectivity 641965-1 | 03P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 643408-1 | 06P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 643426-3 | 09P UMNL SOK HDR ASSY POL LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


