104809-1

Heilind Number:AMP104809-1
Manufacturer:TE Connectivity
Manufacturer Number:104809-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

02 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104809-1
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.58 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6259
Connector Length:.3 in, 7.62 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:104809-1
Replacement Part:5-104809-1
SKU:AMP104809-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series pin header. Designed for reliability, this vertical mount connector features two brass pins with gold plating, ensuring optimal signal transmission. Its thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety in industrial environments. With termination options including Crimp, IDC, and Through Hole, installation is versatile and secure. Operating within a wide temperature range of -65 to 105°C, it meets stringent UL and CSA standards for quality assurance. Perfect for signal circuit applications, this shrouded header with locking lance contact retention offers durability and ease of use. 70 pieces per package. Upgrade your PCB connections with this high-performance component.