| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1618002-7 |
| Series: | Kilovac EV200 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 900 VDC |
| Coil Resistance: | 3.14 Ω |
| Coil Voltage: | 9 - 36 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 500 A |
| Contact Arrangement: | 1 Form X, SPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| Part Aliases: | EV200AAANA |
| SKU: | AMP1618002-7 |
1618002-7
Specifications
Detailed Description
Introducing the EV200AAANA Relay, designed for high-voltage applications. This SPST-N relay, part of the Kilovac EV200 series, features copper contact material for optimal conductivity. With a maximum voltage rating of 900 VDC and a contact current rating of 500 A, it ensures reliable performance in demanding environments. The coil operates at a resistance of 3.14 Ω and a voltage range of 9-36 VDC, with flying lead and stud terminal options for easy installation. RoHS compliant and offering 1 Form X contact arrangement, this relay is a versatile and essential component for specialized power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | EXTRACTION TOOL | ![]() |
| TE Connectivity PRD-11AG0-120 | PRD-11AG0-120=PRD | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity LEV200A5ANA | LEV200A5ANA=RELAY, SPST-NO | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | P-25-028458 - Manufacturing location addition. Following part numbers will also be manufactured from our additional manufacturing location from India Relays site with CAGE CODE 1513Y | Download | |||
| 10/01/2025 | P-25-028459 - Manufacturing location addition. Following part numbers will also be manufactured from our additional manufacturing location from India Relays site with CAGE CODE 1513Y | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 07/07/2014 | E-14-009436 - Product Improvement. Clarification. | Download | |||
| 06/28/2013 | E-13-009190 - Label update. | Download | |||


