| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828905-1 |
| Color: | White |
| Series: | Timer Connector System |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP828905-1 |
828905-1
Specifications
Detailed Description
Enhance your automotive sealing solutions with our Single Wire Seal, designed for a precise fit in 5mm holes. Made from durable silicone, this white seal provides reliable protection against environmental elements. Part of our Timer Connector System, it ensures secure connections in automotive applications. With RoHS compliance, you can trust in its quality and sustainability. Perfect for sealing and cavity plug requirements in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58606-1 | TE Connectivity 828905-1 Application Tooling | ![]() |
| TE Connectivity 4151032-1 | TE Connectivity 828905-1 Application Tooling | ![]() |
| TE Connectivity 4151032-2 | TE Connectivity 828905-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 07/01/2023 | P-23-024608 - This Product Change Notification (PCN) is to inform you about a supplier base extension for the single wire seals of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain Liquid Silicon Rubber (abbreviation: LSR or VMQ), as stated on the general TE customer drawing. The PN of seal in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. VDA 2 Trigger matrix use case 30 and PPAP towards Customer/s are not applicable too. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 06/22/2018 | P-17-014935 - a tool duplication of a mold tool for the TE part number 828905-1. | Download | |||
| 04/01/2018 | P-17-015261 - Tool duplication of a molding tool for the TE part number 828905-1. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


