2-1318119-4

Heilind Number:AMP2-1318119-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1318119-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D2100 REC HSG 8P DBL Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318119-4
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.147 in, 3.75 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318119-4
series:Dynamic 2000 Series
Preloaded:No
Number of Cavities:8
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:20 mm / .787 in
Length:11.4 mm / .448 in
Width:15.78 mm / .621 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:2000

Detailed Description

Enhance your power connectivity with the Dynamic D2100 Receptacle Housing, part of the high-performance Dynamic 2000 Series. This durable housing, featuring a double row design, is engineered for optimal signal transmission in demanding environments. With UL 94V-0 and UL certifications, you can trust in its quality and safety. Constructed from robust polyester with glass fiber reinforcement, it ensures reliable operation even in harsh conditions. Its eight socket contacts, arranged in two rows with a 2.5mm pitch, offer secure and efficient connections. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) further enhances versatility. Suitable for wire and cable termination, this housing is a vital component for power and signal applications. RoHS compliant for environmental responsibility, it exemplifies the commitment to quality and sustainability. Elevate your connectivity solutions with this high-performance connector housing.