| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318108-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .034 - .059 in, .88 - 1.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 1318108-1 |
| SKU: | AMP1318108-1 |
1318108-1
| Heilind Number: | AMP1318108-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318108-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient power and signal transmission with the Dynamic D-2000 REC CONT S L/P from our 2000 Series. This high-performance socket contact, featuring a crimp termination method and gold-plated copper alloy construction, ensures reliable connectivity in industrial settings. With a 5A amperage rating and compatibility with 28-24 AWG wire sizes, it accommodates a wide range of applications. Its durable design, operating in temperatures ranging from -55 to 105°C, guarantees optimal performance even in challenging environments. Perfect for wire-to-wire connections, this contact, sold in a package of 1000, is RoHS compliant, meeting stringent environmental standards while delivering exceptional functionality. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 175285-2 | DYNAMIC D-3 TAB CONT. M 24-20 | ![]() |
| TE Connectivity 175286-5 | DYNAMIC D-3 TAB CONT. L 20-16 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |


