Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1703639-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1703639-1 |
SKU: | AMP2-1703639-1 |
2-1703639-1
Specifications
Detailed Description
Elevate your automotive connectivity with our HDSCS series housing, designed for female terminals. With two rows and a 4mm pitch, these rugged connectors ensure secure signal transmission in demanding environments. Featuring a voltage rating of 60V DC and IP67 ingress protection, they guarantee reliable performance even in harsh conditions. Crafted from high-quality PBT GF material with UL 94V-0 flammability standard, these connectors offer durability and safety. With 12 positions and a compact design, they are perfect for industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), these connectors are built to last. The black housing, measuring 2.13 inches in length, 1.23 inches in height, and 1.012 inches in width, complements any setup. Featuring a mating tab width of .063 inches, they ensure easy installation. Serviceable and sealable, these connectors provide added convenience. Whether for signal transmission or power delivery, trust in our automotive connector accessories to meet your connectivity needs. With RoHS compliance and a focus on quality, we guarantee performance you can rely on.
For Use With
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
02/23/2023 | PCN-23-165400 - Alternative material. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
11/30/2021 | P-21-021699 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from manufacturing location TE suzhou to future TE Connectivity manufacturing location TE Wei Fang | Download | |||
10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
07/13/2018 | P-18-015957 - Duplication of molding tools (except silicon mold tools) in TE China/ Suzhou plant for automated assembly process in order to respond to demand increase. | Download | |||
07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download | |||
07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download | |||
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||
03/12/2018 | P-17-015172 - Manufacturing location change. Following Part Numbers will be transferred from TE EMEA to TE China/Suzhou plant. | Download | |||
01/19/2018 | P-17-015171 - Manufacturing location change. Following Part Numbers will be transferred from TE EMEA to TE China/Suzhou plant. | Download | |||
01/19/2018 | P-17-015220 - Capacity expansion to a 2nd source in TE China/Suzhou plant. Molding of components will stay in EMEA. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download | |||
07/31/2017 | P-17-014653 - Manufacturing Location Change. Following Parts will be transferred from TE Dinkelsbuehl to a Supplier in Germany. | Download |