2-34146-4

Heilind Number:AMP2-34146-4
Manufacturer:TE Connectivity
Manufacturer Number:2-34146-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34146-4
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34146-4

Detailed Description

Easily create secure electrical connections with our PLASTI-GRIP Ring Tongue terminals. Designed for professional use, these straight orientation connectors feature a closed barrel for optimal performance. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they ensure reliable operation in various environments. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), these terminals are insulated for added safety. Compliant with RoHS regulations, they offer peace of mind for environmentally conscious users. Perfect for a wide range of applications, from commercial to military, these terminals guarantee efficient and durable performance. Trust in our Rings & Spades products for all your connectivity needs.