207376-1

Heilind Number:AMP207376-1
Manufacturer:TE Connectivity
Manufacturer Number:207376-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG,RECEPT 6 POSN,METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207376-1
Series:Metrimate
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Pitch:.197 in, 5 mm
Contact Type:Pin
Row Spacing:.197 in, 5 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP207376-1

Detailed Description

Easily connect power and signal components with this 6-position Metrimate Housing. Designed for high performance, it features a durable PA 6/6 construction in sleek black, meeting UL 94V-0 and UL standards for safety. With a 5 mm pitch and 1-row configuration, it offers convenient connectivity for various applications. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it ensures reliable performance in diverse environments. Suitable for both printed circuit board and wire/cable terminations, this receptacle housing is an essential component for efficient power and signal transmission. Compliant with RoHS regulations, it guarantees environmentally-friendly usage.