| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207377-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP207377-1 |
207377-1
Specifications
Detailed Description
Easily connect power and signal components with our Metrimate Housing, featuring a 6-position plug design. This UL 94V-0 certified connector is constructed from durable PA 6/6 material in sleek black, ensuring reliable performance in a wide operating temperature range from -55 to 130°C (-67 to 266°F). With a pitch of 5mm (.197 in) and socket contact type, it's ideal for various circuit applications. Whether terminating to a printed circuit board or wire/cable, this versatile connector is RoHS compliant, making it a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206838-3 | CPC RECPT SEALED SIZE 23-24 | ![]() |
| TE Connectivity 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-1393028-1 | SLIM OUTPUT AC MOD,3A,120VAC-5V DC IP | ![]() |
| TE Connectivity 320748 | TERMINAL,SOLIS R 1/0 3/4 | ![]() |
| TE Connectivity 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 34810 | TERMINAL,PIDG R 16-14HD 5/16 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |


