42113-2

Heilind Number:AMP42113-2
Manufacturer:TE Connectivity
Manufacturer Number:42113-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE TERMINAL 12-10 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42113-2
Contact Material:Brass
Overall Length:17.53 mm, .69 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:130 °C, 266 °F
Wire Size:10 - 12 AWG, 3 - 5 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP42113-2

Detailed Description

Easily create secure electrical connections with this high-quality spade terminal. Designed for 12-10 AWG wire, it features a durable brass construction with a #8 stud size. The straight orientation and open barrel type make for efficient installation, while its operating temperature range of 130°C ensures reliable performance. Perfect for various applications, this RoHS-compliant terminal is a must-have for any project requiring a 10-12 AWG spade tongue connector.