| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40524 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40524 |
40524
Specifications
Detailed Description
Enhance your electrical connections with our durable RING TERMINAL for 12-10 AWG wires. Crafted from high-quality Brass, this connector features a #10 stud size for secure attachment. With a straight orientation and open barrel design, it offers easy and efficient installation. Operating reliably in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Its RoHS compliance ensures eco-friendly manufacturing, making it a responsible choice for your projects. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have in your toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150245-1 | ![]() | |
| TE Connectivity 2150245-2 | ![]() | |
| TE Connectivity 7-2150245-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63526-1 | ![]() |


