5102321-2

Heilind Number:AMP5102321-2
Manufacturer:TE Connectivity
Manufacturer Number:5102321-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 14P VERT LG LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5102321-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.46 in, 37.08 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5102321-2
SKU:AMP5102321-2

Detailed Description

Easily connect your devices with this A/L UNIV HDR 14P VERT LG LAT, featuring a versatile 14-position design in a straight body orientation. Perfect for board mounting with through-hole termination, this header ensures secure and reliable connections. With a pitch of 2.54 mm and housing made of UL 94V-0 rated glass-filled nylon/polyester in sleek black, it meets stringent safety standards. Gold plating on the contact mating area guarantees efficient signal transmission, while the long latch type with dual polarization adds convenience. Operating in a wide temperature range from -65 to 105°C, it's ideal for signal circuit applications. RoHS compliant and with 18 pieces per tray, this connector is a must-have for your electronic projects.