| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 60771-2 | 
| Connector Type: | Ring Tongue | 
| Contact Material: | Brass | 
| Stud Size: | #8, M4 | 
| Material: | Brass | 
| Orientation: | Straight | 
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F | 
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² | 
| Barrel Type: | Open | 
| Insulated: | No | 
| Product: | Rings & Spades | 
| Terminal Angle: | Straight | 
| SKU: | AMP60771-2 | 
60771-2
| Heilind Number: | AMP60771-2 | 
| Manufacturer: | TE Connectivity | 
| Manufacturer Number: | 60771-2 | 
| Datasheet: | 3D Model (IGS) | 
| ECAD Model: | 
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Crimp for 18-14 AWG wires. Crafted from durable brass, it ensures reliable conductivity in various applications. The #8 stud size (M4) and straight orientation make installation hassle-free, while its operating temperature range of -40 to 110 °C (-40 to 230 °F) guarantees performance in diverse environments. With an open barrel design and RoHS compliance, this terminal is both efficient and environmentally friendly. Perfect for use in automotive, industrial, or residential settings, it's a versatile solution for your crimping needs. Elevate your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT  | ![]()  | 
    | TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT  | ![]()  | 
    | TE Connectivity 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P  | ![]()  | 
    | TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P  | ![]()  | 
    | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR  | ![]()  | 
    | TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR  | ![]()  | 
    | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR  | ![]()  | 
    | TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR  | ![]()  | 
    | TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ  | ![]()  | 
    | TE Connectivity 40724 | RING 164(4.17 MM) TERMINAL18-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 60389-2 | ST .138 DIA TERMINAL 20-16 AWG TPBR  | ![]()  | 
    | TE Connectivity 60770-1 | RING CRIMP 18-14 AWG BR  | ![]()  | 
    | TE Connectivity 60772-2 | RING CRIMP 18-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR  | ![]()  | 
    | TE Connectivity 61794-1 | RING 18-14 AWG TPST  | ![]()  | 
    | TE Connectivity 61795-1 | RING 18-14 AWG TPST  | ![]()  | 
    | TE Connectivity 794912-1 | 6 POS UMNL CIR CAP HSG  | ![]()  | 

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 