| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60389-2 |
| Contact Material: | Brass |
| Overall Length: | 19.05 mm, .75 in |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP60389-2 |
60389-2
Specifications
Detailed Description
Enhance your electrical connections with our ST .138 Dia Terminal for 20-16 AWG wires. Crafted from durable brass, this straight spade tongue terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a stud size of #6 or M3.5, it's compatible with various applications. Its open barrel design accommodates 16-20 AWG wires (.5-1.4 mm²), making it versatile for different wire sizes. Whether in industrial or DIY projects, this terminal guarantees secure and efficient wire connections.ROHS compliant. Explore more Rings & Spades products in our collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | ![]() |
| TE Connectivity 51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 61863-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 62139-1 | FAST 187 PIGGY-BACK REC&TAB 20-16 TPBR | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |


