Enhance the connectivity of your power systems with our Commercial MATE-N-LOK Contact for Cable Mount applications. Designed for optimal performance, this contact features a durable Phosphor Bronze construction with Tin plating, ensuring reliable conductivity. UL-certified with a flammability rating of 94V-2, it guarantees safety and compliance. Suitable for 14-20 AWG wire sizes, it accommodates a wide range of applications. With a straight orientation and locking lance for secure termination, it offers hassle-free installation. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it is perfect for demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Whether for appliances or power systems, this contact is a dependable solution for your connectivity needs. Packaged in a reel with 2500 units, it is ideal for bulk requirements. Elevate your connectivity with our high-quality Commercial MATE-N-LOK Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61627-2
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Pin
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.1 - .18 in, 2.54 - 4.57 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:61627-2
SKU: AMP61627-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: