| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350347-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 30.61 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 28.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 9.27 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-350347-0 |
| SKU: | AMP1-350347-0 |
1-350347-0
Specifications
Detailed Description
Enhance your power and signal connections with the Commercial MATE-N-LOK series panel mount connector. Designed for reliability, this connector features a single row of three crimp termination pins with a pitch of 6.1mm. Constructed with durable nylon housing in a natural color, it offers a secure and efficient solution for wire-to-wire applications. With a voltage rating of 250VAC and operating temperature range from -55 to 105°C (-67 to 221°F), it meets stringent performance standards. Ideal for appliances and other circuit applications, this UL 94V-2 flammability rated connector is RoHS compliant, ensuring environmental responsibility. Its compact design, measuring 30.61mm in height, 28.7mm in length, and 9.27mm in width, makes it suitable for various installations. Trust in its quality and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350345-0 | 02P .140 MNL CAP P/M NAT | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 178964-3 | DYNAMIC D-3 W-T-W TAB HSG 6P | ![]() |
| TE Connectivity 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 60620-1 | CMNL PIN 20-14 TPBR L/P | ![]() |
| TE Connectivity 640902-1 | Cut Strip - RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2023 | PCN-23-167812 - Drawing correction. We are correcting the flammability information that is duplicated in the drawing of PNs 350346 and 350347 and adding some details for raw material description specified to PNs 794060 and 794061 in order to become clearer the product characteristics | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


