Enhance your wire connections with our SPLICE AMVAR 3000-7000 020BR, designed for optimal performance in the AMPLIVAR Terminals and Splices series. These high-quality splices accommodate wire sizes ranging from 3000 to 7000 CMA (1.54 to 3.46 mm², 12 to 15.5 AWG), ensuring a secure and efficient fit for your project. Featuring open barrel construction and RoHS compliance, they are both reliable and environmentally friendly. Whether you're working on residential, commercial, or industrial applications, these splices offer the durability and functionality you need. Experience seamless connectivity with our SPLICE AMVAR 3000-7000 020BR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62001-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU: AMP62001-1
Plating Material:Unplated
Weight per Piece:.577 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:7
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:3.56 mm / .14 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
06/17/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download