| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62040-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Unplated |
| Wire Size: | 13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62040-2 |
62040-2
Specifications
Detailed Description
Enhance your electrical connections with the SPLC AMVAR Splice, designed for seamless performance in the AMPLIVAR series. This versatile splice accommodates wire sizes ranging from 1500 to 5000 CMA (.8 - 2.5 mm², 13.5 - 18.5 AWG), ensuring compatibility with a variety of applications. Featuring an open barrel design, it offers easy installation for quick and efficient connections. With RoHS compliance, you can trust in its environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this splice is a must-have for any electrical project. Elevate your wiring setup with the SPLC AMVAR Splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 61148-1 | BRUSH HOLDER AMPLIVAR 22-17 AWG PHBZ | ![]() |
| TE Connectivity 63623-1 | RCPT AMVAR 250 FAST LIF 016BR | ![]() |


