| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640252-2 |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 130 µin, 3.302 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Applied_Pressure: | High |
| Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | .33 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 640252-2 |
| SKU: | AMP640252-2 |
640252-2
Specifications
Detailed Description
Elevate your connectivity with the SL-156 Receptacle, a high-quality female receptacle designed for seamless signal transmission. With a current rating of 6.5 A and a voltage tolerance of 250 VAC, this component guarantees reliable performance in various applications. Featuring a cable mount setup for convenient installation, it utilizes a crimp termination method for secure wire attachment. Crafted with brass contacts plated with pre-tin for optimal conductivity, it ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's suitable for demanding environments. RoHS compliant and boasting a package quantity of 7000, this reel-packaged receptacle is perfect for high-volume production in appliances and other electronic devices. Its compatibility with wire sizes ranging from 24 to 18 AWG (.2 to .9 mm²) makes it versatile for various wire-to-wire and wire-to-board connections. Trust in its durability and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity PT06A-8-4SY(027) | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity PT07E-20-27SX | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-320560-1 | TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350699-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 644752-5 | 05P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity L77DB25SF179 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity L77DCH37STRM5 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PCN-22-152106 - Change made to the material. due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download | |||
| 09/29/2015 | E-15-009760 - Product Improvement. Global material improvement. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


