796635-6

Heilind Number:AMP796635-6
Manufacturer:TE Connectivity
Manufacturer Number:796635-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS 5.08MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796635-6
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Contact Amperage:15 A
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Contact Mount Style:Through Hole
Marking Color:White
Mating Angle:180° (Side)
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796635-6
SKU:AMP796635-6

Detailed Description

Experience seamless power and signal connectivity with our 6-contact Stacking Plug Terminal Block Header, designed for efficient board mount assembly. Crafted with durable PA 6/6 housing in a sleek black finish, this industrial-grade connector ensures reliable performance in a wide operating temperature range. Its right angle mount angle and side stackable configuration offer versatility in installation, while the screwless terminal block with wire protection guarantees secure connections. With contact amperage of 15 A and voltage rating of 300 V AC, it is suitable for various applications. RoHS compliant and featuring phosphor bronze contacts with tin plating, this connector meets high standards of quality and environmental responsibility. Whether for power or signal transmission, this connector is the perfect solution for your connectivity needs.