| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87046-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87046-3 |
| SKU: | AMP87046-3 |
87046-3
| Heilind Number: | AMP87046-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87046-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our MOD IV RECP LP connector. Designed for reliability and performance, this female socket features UL E28476 and CSA LR7189 certifications, ensuring quality and safety. With a durable beryllium copper contact material and gold plating, it offers optimal conductivity. Suitable for 20-24 AWG wire sizes, it guarantees a secure crimp termination, with an insulation resistance of 5000 MΩ. Operating in a wide temperature range, from -65 to 105 °C, it's perfect for industrial applications. Each package includes 1000 pieces, making it ideal for large-scale projects. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising on functionality. Upgrade to the MOD IV RECP LP for efficient and dependable connectivity in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-1 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 322334 | TERMINAL,SOLIS R HT 16-14 8 | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| TE Connectivity 643314-1 | 08P UMNL STR/REL | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| TE Connectivity 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


